Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm

RS Stock No.:
1271122
Mfr. Prt No.:
003558
Brand:
Wera
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
RS stock number 1271122
Product description Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm
Manufacturer / Brand Wera
Manufacturer part number 003558

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wera Zyklop 8790 HMB Sockets

3/8 in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily


Specifications

Attribute Value
Brand Wera
Drive Size 3/8 in
Socket Type Hexagon
Overall Length 29 mm
Socket Size 13 mm
Drive Type Hexagon
Finish Chrome Plated
Bit Length 29.0 mm
Material Chrome Vanadium
Checking stock...
IDR
142,965.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,965.07
*price per unit indicative
"Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda