Wera 17mm Hex Socket With 1/2 in Drive , Length 60 mm
- RS Stock No.:
- 1230495
- Mfr. Prt No.:
- 003828
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230495 |
| Product description | Wera 17mm Hex Socket With 1/2 in Drive , Length 60 mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003828 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Drive Tools
Wera Zyklop 8740 C HF Hex Sockets
Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.
Specifications
| Attribute | Value |
| Brand | Wera |
| Socket Size | 17 mm |
| Drive Size | 1/2 in |
| Socket Type | Hexagon |
| Drive Type | Hexagon |
| Overall Length | 60 mm |
| Bit Length | 23.0 mm |
| Finish | Chrome |
| Material | Chrome Vanadium |