Wera 073495 8 Piece , 1/4 in Socket Set

RS Stock No.:
7054849
Mfr. Prt No.:
073495
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7054849
Product description Wera 073495 8 Piece , 1/4 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 073495

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 8 Piece Nut Setter Set

Wera brings to you this very handy nut driver set. This set consists of 8 pieces, offers both imperial and metric sizes and the added bonus feature of strong permanent magnets inside each nut setter. Each piece is securely stored inside a belt loop pouch, making it easy to carry between applications.

Features & Benefits

• 8 long nut setter bits, with strong permanent magnets
• Length: 50 mm
• Metric and Imperial
• 1/4in hexagon drive
• Permanent magnet
• Hard wearing pouch

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's

What do you get in the set?

3 x 1/4in, 5/16in and 3/8in
5 x metric nut setters: 7 mm, 8 mm, 10 mm, 12 mm and 13 mm
Pouch

Are they magnetic?

Inside each nut setter is a permanent magnet.

Why choose this set?

This set off accessories offers much more than functionally, they are made with the highest quality, easy to carry on your person or as part of a tool kit and deliver great performance. They are also compatible with ratchets and extensions.


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 8
Set Contents Sockets
Socket Size 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 1/4 in, 3/8 in, 5/16 in
Drive Type Hexagon
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
1,008,097.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,008,097.79
*price per unit indicative
"Wera 073495 8 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda