Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103

RS Stock No.:
2943763
Mfr. Prt No.:
860B1103
Brand:
Vishay

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2943763
Product description Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103
Manufacturer / Brand Vishay
Manufacturer part number 860B1103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Precision - Multi-Turn and Servo

46mm 10 Turn 860 Series

The Vishay 860 range of precision wirewound ten turn potentiometers.

SUPPLIED_WITH : metal lockwasher and nut.

Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing


Specifications

Attribute Value
Brand Vishay
Element Material Wirewound
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Round Shaft
Mounting Type Panel Mount
Number of Turns 10
Tolerance ±1 %
Power Rating 8 W
Series 860
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
3,404,729.40
Out of stock
Price Box
Unit(s)Per Unit(IDR)
13,404,729.40
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda