Wera Phillips Screwdriver Bit, PH1
- RS Stock No.:
- 8757518
- Mfr. Prt No.:
- 135532
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8757518 |
| Product description | Wera Phillips Screwdriver Bit, PH1 |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 135532 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Driver Bits
Wera Phillips 851/4 J Bits
Introducing the 851/4 J bits from Wera, a series of high-quality bits for Japanese Phillips head screws. They are extremely strong, designed for use with hard material, offer good contact the head of the screws, perfect for reducing damage and premature breakage.
Why would you buy these Phillips Bits?
Screwdriver Bits Sets are popular power tool accessories found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera’s range of bits allows you to select the right bit for the right job. Wera 851/4 J series are tough viscous for universal applications, typically use for driving into hard materials.
Features and Benefits
- Screwdriver bits for Japanese Phillips head screws
- Ductile and tough for hard materials 1/ 4 in. hexagon drive
- Reduces wear
- Compatible with Drill & Drill Drivers
- Universal Applications
- Suitable for holders as per DIN ISO 1173-F 6.3
Wera 851/4 J Options
Screwdriver Bits and Bit Sets are ever present essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. These driver bits are typically used by professional tradesmen, engineers or in-home improvement.
- Mechanical and industrial production
- Electronics
- Electrical Servicing
FAQ’s
Are the bits magnetic?
No, the Phillips bits are not magnetic but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408
Specifications
| Attribute | Value |
| Brand | Wera |
| Head Type | Phillips |
| Overall Length | 50 mm |
| Type | Driver Bit |
| Size | PH1 |