RS PRO 86 Piece Engineers Tool Kit with Case
- RS Stock No.:
- 1363404
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363404 |
| Product description | RS PRO 86 Piece Engineers Tool Kit with Case |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO 86 Piece Field Service Tool Kit
RS PRO 86 piece tool kit offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in a carry-case for storage and organisation to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in our professional Raptor Tool Case with internal organiser. This case is an ideal choice for storing and organising tools and components and highly versatile for technicians, engineers and maintenance operatives.
The set contains a selection of essential hand tools which includes screwdrivers, cutters, hex keys, pliers and spanners plus much more. This tool kit is an ideal choice for both electrical and industrial engineering applications.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools, please click on the brochure links.
Features and Benefits:
Case:
• Waterproof design
• Customisable tool fixing system
• Impact resistant material
• Stackable
• Soft grip handle
• IP67
• Comes complete with high-quality tools
Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing, repair and maintenance applications.
SUPPLIED_WITH : Raptor Tool Case – RS Stock no: <a href="JavaScrip
What do you get?
• Precision Trimmer Set
• Automatic Wire Stripper
• Solder Sucker
• 0.70 mm Wire Lead Solder, 200 g
• Black insulation tape
• De-soldering Braid
• Solder Aid Set
• Small Cleaning Brush
• 3 Piece Solder Aid Set
• Anti-Static Wrist Strap
• Electronics Diagonal Cutter (Small Bevel)
• Electronics Short Needle Nose Pliers
• Electronics Flat Nose Pliers
• Electronics End Cutter
• Electronics Slotted Screwdriver; 1.5 x 40, 2.0 x 60, 2.5 x 80 and 3.0 x 80
• Electronics Philips Screwdriver; PH00 x 60 and PH0 x 60 mm
• Electronics TORX Screwdriver; T5 x 40 mm, T8 x 40 and T10 x 60 mm
• Single-Pole Voltage Tester (Short)
• Slotted Screwdriver (Flared Tip); 6.5 x 100 mm
• Spring Hook Set
• Multi-Purpose Cutter (Straight)
• Diagonal Cutter; 140 mm
• Combination Pliers; 160 mm
• Wire Stripping Pliers; 160 mm
• Adjustable Wrench (Phosphate/PVC); 150 mm
• 9 Piece Hexagon L Key Set - Imperial
• 9 Piece Hexagon L Key Set; Metric
• Adjustable Wire Stripper (0.25 - 0.8 mm)
• Double Open End Wrench; 5 x 5.5, 6 x 7 and 8 x10 mm
• Fiberglass Pencil
• Extra Fine Straight Tweezers
• Bent Tweezers
• Jeweller's driver (4 blades)
• Off set Slotted Screwdriver; 4.0 mm
• Off set Phillips Screwdriver; PH1 x PH2
• 6 Piece Needle File Set
• Pick Set
• 230V Electrical Soldering Iron
• Solder Tip Cleaner
• 150 mm Screw Gripping Screwdriver
• Insulated Mirror
Why choose this product?
This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| VDE/1000V Approved | No |
| Number of Pieces | 86 |
| Set Type | Engineers |
| Set Contents | Cutters, Files, Hex Keys, Pliers, Precision Screwdriver, Screwdriver, Shears, Soldering, Spanners, Tweezers, Voltage Tester, Wire Stripper |
| Storage Type | Case |