3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 152mm Length, 8420 Series

RS Stock No.:
0308042
Mfr. Prt No.:
804240
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0308042
Product description 3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 152mm Length, 8420 Series
Manufacturer / Brand 3M
Manufacturer part number 804240
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
RS stock number 0308042
Product description 3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 152mm Length, 8420 Series
Manufacturer / Brand 3M
Manufacturer part number 804240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

8420 Series Cold Shrink Connector Insulators

8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.

Features and Benefits:

• Easily installed
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance

Applications:

• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation

Available in this series:

307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Colour Black
Sleeve Diameter 67.8 mm
Sleeve Length 152 mm
Shrunk Diameter 32.2 mm
Adhesive Lined No
Sleeve Type Cold Shrink
Material EPR
Series 8420
Checking stock...
IDR
558,224.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1558,224.58
*price per unit indicative
"3M Cold Shrink Tubing, Black 67.8mm Sleeve Dia. x 152mm Length, 8420 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products