Wera Ball End Hexagon Screwdriver Bit, 3 mm
- RS Stock No.:
- 8757079
- Mfr. Prt No.:
- 059680
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8757079 |
| Product description | Wera Ball End Hexagon Screwdriver Bit, 3 mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 059680 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Hexagon Ball Ended Bits (842/4)
High quality extra tough ball ended hex bits designed for difficult driving jobs in materials such as sheet steel and other metals.
Driver Bits
Absorbing bits for use on hard materials
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Hex-Plus profile gives larger contact zones with the fastener head reducing notching and rounding
Specifications
| Attribute | Value |
| Brand | Wera |
| Size | 3 mm |
| Head Type | Ball End Hexagon |
| Type | Driver Bit |
| Overall Length | 89 mm |