EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
- RS Stock No.:
- 4774907
- Mfr. Prt No.:
- 84-5031.2B20
- Brand:
- EAO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4774907 |
| Product description | EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65 |
| Manufacturer / Brand | EAO |
| Manufacturer part number | 84-5031.2B20 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4774907 |
| Product description | EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65 |
| Manufacturer / Brand | EAO |
| Manufacturer part number | 84-5031.2B20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Series 84 Low Profile Emergency Stop Switch
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its ’monoblock’design.
The double-break switching system can be supplied for the following switching functions:
•1 NC, 2 NC, 1 NC + 1 NO
APPROVALS : UL Recognised
Electrical Characteristics
New standards in emergency-stop switches comply with EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850, EN 60947-5-1.
The IEC stands for International Electrotechnical Commission) and is the world’s leading organisation for the preparation and publication of International standards for all electrical, electronic and related technologies.
Environmental conditions
Operating temperature
-25°C … +65°C
Storage temperature
-25°C … +80°C
The front protection is regulated by IP65, which is rated as ’’dust tight’’ and protected against water projected from a nozzle.
They are used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc.) and moisture.
The numbers that follow IP each have a specific meaning and they represent the following:
•First Digit (intrusion protection)
•Second Digit (moisture protection)
Approvals
Approbations
UL (Underwriters Laboratories), is a world leader in product safety testing and certification
SEV (Swiss Designation)
Specifications
| Attribute | Value |
| Brand | EAO |
| Mounting Type | Panel Mount |
| Reset Method | Twist to Reset |
| Normal State Configuration | NO/NC |
| Cutout Diameter | 22.5 mm |
| Supply Current | 3 (ac) A, 5 (dc) A |
| Pole and Throw Configuration | DPST |
| Contact Configuration | NO/NC |
| IP Rating | IP65 |
| Supply Voltage | 240 V ac, 250 V dc |
| Head Style | Mushroom |
| Illuminated | Yes |
| Head Diameter | 32 mm |
| Voltage Rating | 240 V ac, 250 V dc |
| Colour | Red |
| Series | 84 |
| Push Button Material | Plastic |