RS PRO 82 Piece Mechanical Tool Kit with Box

RS Stock No.:
1363412
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363412
Product description RS PRO 82 Piece Mechanical Tool Kit with Box
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 82 Piece Mechanics Tool Kit

This RS PRO high quality 82 piece 1/2in socket and hand tool set is ideal for mechanics. This tool kit offers various tools carefully chosen to make one comprehensive kit, ideal for DIY or professional user. Supplied with a tool box to keep your tools safe, organised and secured. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers plus much more. The tools are strong and built to provide years of service.

RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our range of hand tools and tool kits please click on the brochure links for more information.

Features:
• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• Tool storage – comes in a sturdy toolbox

Supplied with the RS Pro Cantilever Tool Box, features include:
• Foldout construction for easy access
• Large storage capacity
• Sheet steel construction
• Durable electrostatic powder coated and scratch proof

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for use for DIY projects in the home.

What do you get?

Kit Contents

• Flat Chisel 21 x 150 mm
• Centre Punch: 4 x 120 mm
• Parallel Pin Punch 3, 4, 5, 6 x 150 mm
• Soft Face Hammers
• Ball Pein Hammer; 16 oz.
• Stainless Steel Rules; 30 mm
• Water Pump Pliers (Box Joint/PVC); 250 mm
• Compact Tape Measure; 3 x 16 mm
• Feeler Gauge (Metric); 0.05 to 1.00 mm
• Trimming Knife
• Double Open-End Wrench; 5 x 5.5, 6 x 7, 8 x 10 mm
• 12 Piece Combination Wrench Set ( 6 mm to 22 mm )
• 1/2 inch Dr. 6-Point Sockets; 18 pieces plus Accessories
• 22 Piece 1/2 in. Dr. 6-Point Socket and Accessories
• 1/2 inch Dr. Quick Release Reversible Ratchet
• 18 Piece Hexagon L Key Set - Metric / Imperial
• Long Nose Pliers; 160 mm
• Diagonal Cutter; 160 mm
• Combination Pliers; 180 mm
• Pozidriv Screwdriver; PZ1 x 80 mm, PZ2 x 100 mm
• Slotted Screwdriver; 4.0 x 100, 5.5 x 125, 6.5 x 150, 8.0 x 150 mm
• Single-Pole Voltage Tester (Short)
• Stubby Slotted Screwdriver; 5.5 x 25 mm
• Stubby Pozidriv Screwdriver; PZ2 x 25 mm
• Padlock

Why choose this product?

This 82 piece tool kit comes in a steel toolbox for storing a multitude of essential tools of all different shapes and sizes. The kit is sturdy and portable and can be moved around garages and workshops. It has many great features and can generally be used in most environments.


Specifications

Attribute Value
Brand RS PRO
Set Contents Chisel, Cutters, Feeler Gauges, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Tape Measure, Voltage Tester
Storage Type Box
VDE/1000V Approved No
Number of Pieces 82
Set Type Mechanical
Checking stock...
IDR
6,265,709.04
Out of stock
Price Set
Unit(s)Per Unit(IDR)
16,265,709.04
*price per unit indicative
"RS PRO 82 Piece Mechanical Tool Kit with Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda