80V 4A DC/DC POWER MODULE

RS Stock No.:
1217245
Mfr. Prt No.:
ISL8216MIRZ
Brand:
Intersil

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1217245
Product description 80V 4A DC/DC POWER MODULE
Manufacturer / Brand Intersil
Manufacturer part number ISL8216MIRZ
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
RS stock number 1217245
Product description 80V 4A DC/DC POWER MODULE
Manufacturer / Brand Intersil
Manufacturer part number ISL8216MIRZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Modules, Intersil

ISL8216M, Complete 80V, 4A DC/DC Power Module Evaluation Board, Intersil

The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 V automotive and industrial equipment.

Complete switch mode power supply
Wide input voltage from 10 V to 80 V
Output current up to 4 A
Jumper connections to set the output voltages: 5 V, 12 V, 20 V, 24 V
Single resistor can also adjust the voltage output from 2.5 V to 30 V
Programmable soft-start
External source synchronised
Adjustable frequency 200 kHz to 600 kHz
Setpoint accuracy ±1.5%
Programmable overcurrent protection
Switch to enable operation
Power Good indicator


Specifications

Attribute Value
Brand Intersil
Minimum Output Voltage 2.5 V
Maximum Output Voltage 30 V
Minimum Input Voltage 10 V
Maximum Input Voltage 80 V
Minimum Output Current 0 A
Maximum Output Current 4 A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type HDA
Pin Count 22
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 3.67 mm
Width 15 mm
Dimensions 15 x 15 x 3.67 mm
Maximum Switching Frequency 600 kHz
Switching Regulator Yes
Length 15 mm
Line Regulation 0.005 %
Load Regulation 0.15 %
Checking stock...
IDR
407,707.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,707.43
*price per unit indicative
"80V 4A DC/DC POWER MODULE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda