Fluke 80PK-22 Type K General Thermocouple
- RS Stock No.:
- 8507669
- Mfr. Prt No.:
- 80PK-22
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507669 |
| Product description | Fluke 80PK-22 Type K General Thermocouple |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 80PK-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 80PK-22 Immersion Temperature Probe
The Fluke 80PK-22 Immersion Temperature Probe is designed for use in liquid and gels. It can also be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an Inconel sheath.
Type-K thermocouple
Measurement range: -40 to 1090°C
Specifications
| Attribute | Value |
| Brand | Fluke |
| Probe Diameter | 3.2 mm |
| Probe Length | 213 mm |
| Best Accuracy | ±2.2 °C |
| Probe Type | General |
| Maximum Temperature Measurement | +1090 °C |
| Sensor Type | Type K |
| Connector Type | Miniature Plug |
| Cable Length | 1 m |
| Model Number | 80PK-22 |