Wera Imperial 1/4 in 1/4in Ratchet Handle
- RS Stock No.:
- 1230464
- Mfr. Prt No.:
- 003660
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230464 |
| Product description | Wera Imperial 1/4 in 1/4in Ratchet Handle |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003660 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Zyklop Mini Ratchet
Wera 8005 Zyklop Mini 2 ratchet is ideal for driving fasteners in confined working spaces. Designed to house Wera’s 8790FA series shallow sockets, this ratchet can operate in the tight spaces that conventional square drive ratchets cannot. The combination of longer sculpted handle and slim design results in comfort while delivering high torque during intensive use. This tool is made from full-metal chrome molybdenum for durability and the longest service life and features a recessed switch to change of direction. Sockets clip-in and clip-out and are powered by a fine 60 tooth, 6°ultra-strong mechanism. Wera - Inventors of Zyklop.
Features and Benefits
• Ideal for driving fasteners in confined working spaces
• Houses Wera 8790FA series 1/4 in Shallow Sockets
• Sculpted handle and slim design for comfort
• Powered by a fine 60 tooth, 6° ultra strong mechanism
• High torque transfer capabilities
Specifications
| Attribute | Value |
| Brand | Wera |
| Overall Length | 107 mm |
| Handle Type | Ergonomic, Kraftform |
| Double Ended | Yes |
| Spanner Type | Ratchet Spanner |
| Imperial or Metric | Imperial |
| Size | 1/4 in |
| Model | Zyklop Mini 2 |
| Imperial Size | 1/4 in |
| Material | Steel |