Wera 1/2 in Ratchet Spanner

RS Stock No.:
0495401
Mfr. Prt No.:
003600
Brand:
Wera
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
RS stock number 0495401
Product description Wera 1/2 in Ratchet Spanner
Manufacturer / Brand Wera
Manufacturer part number 003600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

Zyklop 1/2 in. Ratchet Handle

For use with " square sockets and " adapters with square drive and ball lock.

Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Push button release
Clockwise / anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle


Specifications

Attribute Value
Brand Wera
Overall Length 277 mm
Handle Type Multicomponent Kraftform
Size 1/2 in
Material Chrome Vanadium Steel
Model Zyklop
Checking stock...
IDR
1,441,293.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,441,293.49
*price per unit indicative
"Wera 1/2 in Ratchet Spanner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda