Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock

RS Stock No.:
0486195
Mfr. Prt No.:
T3507000
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0486195
Product description Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3507000
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
RS stock number 0486195
Product description Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3507000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'DIN' Style Audio Connectors

Panel Mounting Connectors

Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings

L486202-01

Specifications

Attribute Value
Brand Amphenol Industrial
DIN Number DIN 45326
Shielded/Unshielded Shielded
Connector Size M16
Termination Method Solder
Series C 091 A
Mating Type Screw Lock
IP Rating IP40
Number of Contacts 8
Minimum Operating Temperature -40 °C
Voltage Rating 100 V
Maximum Operating Temperature +100 °C
Contact Plating Silver
Current Rating 4 A
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
126,916.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1126,916.90
*price per unit indicative
"Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda