Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 8 Way, 2 Row

RS Stock No.:
2332775
Mfr. Prt No.:
43025-0800
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2332775
Product description Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 8 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 43025-0800
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
RS stock number 2332775
Product description Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 8 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 43025-0800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Micro-Fit 3.0 Series

Power Connectors

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board


Specifications

Attribute Value
Brand Molex
Series Micro-Fit 3.0
Length 12.85 mm
Gender Receptacle
Number of Contacts 8
Number of Rows 2
Width 11.56 mm
For Use With Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)
Pitch 3 mm
Mounting Type Cable Mount
Body Orientation Straight
Housing Material Nylon
Checking stock...
IDR
46,361.38
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
146,361.389,272.28
*price per unit indicative
"Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 8 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda