RS PRO 8 Pole Din Socket, 2A, 100 V ac, Twist Lock

RS Stock No.:
7863435
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7863435
Product description RS PRO 8 Pole Din Socket, 2A, 100 V ac, Twist Lock
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
RS stock number 7863435
Product description RS PRO 8 Pole Din Socket, 2A, 100 V ac, Twist Lock
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

'DIN' Style Audio Connectors

Metal Twist Lock Panel Sockets

5 and 8 way metal twist lock panel sockets
5 way available as 180 or 240°
8 way available as 270°


Specifications

Attribute Value
Brand RS PRO
Number of Contacts 8
Gender Female
Mounting Type Panel Mount
Connector Size Standard
Mating Type Twist Lock
Termination Method Solder
Body Orientation Straight
Current Rating 2 A
Voltage Rating 100 V ac
Series B-2002
Housing Material Metal
Contact Plating Silver
Contact Material BSR
Checking stock...
IDR
73,213.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
173,213.22
*price per unit indicative
"RS PRO 8 Pole Din Socket, 2A, 100 V ac, Twist Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda