RS PRO 8 Shelf Steel Drawer Trolley, 600 x 400 x 120mm, 250kg Load

RS Stock No.:
8776799
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
RS stock number 8776799
Product description RS PRO 8 Shelf Steel Drawer Trolley, 600 x 400 x 120mm, 250kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Frame Material Steel
Wheel Type Rubber
Load Capacity 250 kg
Folding No
Wheel Material Vulcanised Rubber
Type Drawer
Overall Height 1500 mm
Wheel Features 2 Fixed/2 Swivel, Braked
Brakes Yes
Platform Length 600 mm
Platform Width 400 mm
Weight Class Medium Duty
Platform Dimensions 600 x 400 x 120 mm
Wheel Diameter 100 mm
Number of Levels 8
Checking stock...
IDR
15,156,080.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,156,080.55
*price per unit indicative
"RS PRO 8 Shelf Steel Drawer Trolley, 600 x 400 x 120mm, 250kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda