Facom 300 mm Hacksaw
- RS Stock No.:
- 7554194
- Mfr. Prt No.:
- 603FPB
- Brand:
- Facom

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7554194 |
| Product description | Facom 300 mm Hacksaw |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 603FPB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7554194 |
| Product description | Facom 300 mm Hacksaw |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 603FPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom 300 mm Hacksaw
Introducing the Facom 603 series hacksaw. This highly durable hacksaw offers a fantastic aluminium frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.
Features and Benefits:
• This hacksaw has been designed to provide optimum and highly-stable blade tension control at 110kg
• The bi-material ergonomic handle provides a comfortable grip with two hand positions, even when using the hand tool for long periods of time
• The compact and lightweight design, along with the blade tension system, makes this hacksaw easy to use in spaces where little working space is provided
• Vibrations from the saw when cutting are eliminated through the impact-resistant aluminium bow
• The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted in 8 positions for extra versatility when in use
Applications:
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.
Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking
Does it come with a blade?
Yes, the hacksaw is supplied with one blade
Can the blade be replaced?
Yes, the blade is replaceable
8 positions in 45° steps
Aluminium construction
Increased rigidity
Precision cutting
Ergonomic handle
Reduced vibration
Cutting capacity: 100mm
Specifications
| Attribute | Value |
| Brand | Facom |
| Blade Material | Bi-metal |
| Blade Length | 300 mm |
| Saw Type | Hacksaw |