RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole

RS Stock No.:
0349327
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
RS stock number 0349327
Product description RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm


Specifications

Attribute Value
Brand RS PRO
Height 56 mm
Coil Power 2 W
Maximum Switching Current AC 10 A
Maximum Switching Current DC 10 A
Standards Met CUR E125370, UL E125370
Number of Poles 2
Maximum Switching Voltage DC 30 V
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 35 mm
Maximum Switching Voltage AC 240 V
Dimensions 35 x 56 x 35 mm
Length 35 mm
Maximum Switching Power AC 2.4 kVA
Application Power
Contact Configuration DPDT
Coil Resistance 85 Ω
Terminal Type Through Hole
Minimum Operating Temperature -45 °C
Maximum Operating Temperature +55 °C
Life 10 Million (Mechanical) cycles
Operating Temperature Range -45 → +55 °C
Contact Material Silver Alloy
Relay Switching Classification General Purpose Relay
Isolation Coil To Contact 1.5 kV ac
Coil Voltage 24 V ac
Mounting Type Plug In
Checking stock...
IDR
151,461.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,461.16
*price per unit indicative
"RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products