RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole

RS Stock No.:
0348756
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
RS stock number 0348756
Product description RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Mounting Type Plug In
Height 56 mm
Maximum Switching Current AC 10 A
Coil Power 1.2 W
Maximum Switching Current DC 10 A
Standards Met CUR E125370, UL E125370
Number of Poles 2
Maximum Switching Voltage DC 30 V
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 35 mm
Dimensions 35 x 56 x 35 mm
Maximum Switching Voltage AC 240 V
Length 35 mm
Application Power
Maximum Switching Power AC 2.4 kVA
Coil Resistance 120 Ω
Contact Configuration DPDT
Life 10 Million (Mechanical) cycles
Operating Temperature Range -45 → +65 °C
Contact Material Silver Alloy
Relay Switching Classification General Purpose Relay
Minimum Operating Temperature -45 °C
Maximum Operating Temperature +65 °C
Terminal Type Through Hole
Isolation Coil To Contact 1.5 kV ac
Coil Voltage 12 V dc
Checking stock...
IDR
183,662.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,662.39
*price per unit indicative
"RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products