Facom 8 Piece L Shape Long arm Torx Key Set
- RS Stock No.:
- 7621538
- Mfr. Prt No.:
- 89S.JP8APF
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7621538 |
| Product description | Facom 8 Piece L Shape Long arm Torx Key Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 89S.JP8APF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Torx Key Set – 8 Piece
Introducing an 8-piece Torx key set from Facom. A compact key set that consists of 8 popular L-shaped keys. These Torx keys are designed to tighten or loosen nuts & bolts that have a star or Torx head pattern. Each Torx key is made from strong silicon steel with a phosphate finish and presented in a compact case with individual Torx key sizes visible for easy selection.
What is the difference between a torx key and a hex key?
Torx keys at a glance regularly get mistaken for hex keys and vice versa when in fact they are completely different. Torx Keys have a 6-points star design where hex keys have 6 flat sides. Torx Keys are an essential piece of equipment for both a professional and DIY user which makes this keyset from Facom a necessary addition to the user’s toolbox.
Features and Benefits
• Sphérical head key set
• L-Shaped, Long arm design
• Silicon steel with a phosphate finish
• Sizes: T10 - T15 - T20 -T25 - T27 - T30 - T40 - T45
• Size marked on plastic sleeve for quick identification
• Hanging hole on holder for easy storage or hanging on a lanyard
• Metric
• Weight: 260 g
Applications Information
• Plumbers
• Electricians
• Mechanics and Electronics Engineers
• DIY
What is in the set?
• Torx: T10 - T15 - T20 -T25 - T27 - T30 - T40 - T45
• Compact case
FAQ's
Are hex keys the same as Torx keys?
No. Torx keys have a six-point star pattern while hex keys have flat side hexagon patterns.
What is the purpose of a sphérical head?
Spherical head gives you the capability to maneuver screws with an inclination of up to 20 °, perfect use in confined spaces.
Specifications
| Attribute | Value |
| Brand | Facom |
| Shape | L |
| Number of Pieces | 8 |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T45 |
| Short or Long Arm | Long |
| Finish | Blackened |