RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook

RS Stock No.:
0619200
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
RS stock number 0619200
Product description RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Spring Hook Set

Our RS PRO push and pull hook set has been created and designed for pulling or pushing springs. These hooks provide a perfect solution for electricians as they are ideal for directing and retrieving wiring in restricted areas.

Features & Benefits

• Precision made stainless steel spring hooks with nickel-plated mild steel handle and extension pieces
• Hooks and handle are 100 mm long, and extension pieces 90 mm, giving the maximum working length of 380 mm when assembled
• Supplied with a handly medium-duty vinyl plastic wallet
• 8 piece set that contains 5 push and pull hooks and 2 extension pieces
• Each hook features a knurled handle
• Advisory loading example - the maximum diameter of spring wire 1.2 mm on a tension of 5 kg

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Pulling Capacity 5 kg
Length 100 mm
Number of Pieces 8
Overall Length 380 mm
Checking stock...
IDR
703,287.45
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1703,287.45
*price per unit indicative
"RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda