RS PRO 8 Piece Masonry Twist Drill Bit Set, 5mm to 10mm
- RS Stock No.:
- 5122458
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5122458 |
| Product description | RS PRO 8 Piece Masonry Twist Drill Bit Set, 5mm to 10mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO SDS Drill Set
The 8-piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 5mm to 10mm that are ideal for use in a wide range of electrical installation and maintenance work. These high-quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 8-piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.
Features and benefits
• High quality construction ensuring durability and prolonged life
• Supplied with a handy tool roll case
• Compatible with power tools such as hammer action drills
Application
Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:
• Brick
• Concrete
• Stone
• Breeze blocks
What sizes are included?
This set includes masonry drill bits in sizes:
• 5, 5.5, 6 & 6.5mm (110mm in length)
• 6, 7, 8 & 10mm (160mm in length)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Size | 5 mm |
| Maximum Size | 10 mm |
| Material | Steel |
| Number of Pieces | 8 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Masonry |
| Set Contents | Masonry Drill Bits |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda