Facom Precision Phillips, Slotted Screwdriver Set 8 Piece
- RS Stock No.:
- 7845960
- Mfr. Prt No.:
- AE.J1
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7845960 |
| Product description | Facom Precision Phillips, Slotted Screwdriver Set 8 Piece |
| Manufacturer / Brand | Facom |
| Manufacturer part number | AE.J1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Case set of 8 Facom Micro-Tech Screwdrivers
Introducing the 8-pieces set of Micro-Tech Precision Screwdrivers for Facom. These professional tools have been manufactured from high-quality materials for superior durability and high performance. Screwdrivers feature specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. This set of professional Micro-Tech screwdrivers is an ideal addition for workstations and maintenance toolboxes and has been designed for use within precision engineer, micro electrics and electronic applications.
Facom Micro-Tech Screwdriver sets are available in a variety of options:
1. 769-1739:
• 8 Torx screwdrivers: AEX.5x35 - AEX.6x35 - AEX.7x35 - AEX.8x75 - AEX.9x75 - AEX.10x75 - AEX.15x75 - AEX.20x75.
2. 784-5960:
• 6 slotted head screwdriver: AE.1x35 - AE.1.2x35 - AE.1.5x35 - AE.1.8x35 - AE.2x35 - AE.2.5x35;
• 2 Phillips screwdriver: AEP.000x35 - AEP.00x35
3. 279-9566:
• 5 slotted head screwdriver: AEF.2x75 - AEF.2.5x75 - AEF.3x75 - AEF.3.5x75 - AEF.4x75.
• 1 Phillips screwdriver: AEFP.00x75.
• 2 Pozidriv screwdrivers: AEFD.0x75 - AEFD.1x75.
Features and Benefits:
• Improved torque transfer
• Resistance to impact, abrasion and chemicals
• Ergonomic handles for added comfort and powerful operation
• Blades specially treated and machined for increased contact with the screw
• Quick and easy to use
• Easy identification, by colour coding
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
Specifications
| Attribute | Value |
| Brand | Facom |
| Screwdriver Type | Precision |
| Tip Size | 1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm |
| Tip Type | Phillips, Slotted |
| Number of Pieces | 8 |