Makita 8 Piece Flat Wood Drill Bit Set, 12mm to 32mm

RS Stock No.:
8483595
Mfr. Prt No.:
P-52093
Brand:
Makita
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
RS stock number 8483595
Product description Makita 8 Piece Flat Wood Drill Bit Set, 12mm to 32mm
Manufacturer / Brand Makita
Manufacturer part number P-52093

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Makita P-52093 Professional Flat Drill Bit Set - 8 Piece

Introducing the 8-piece set of high-performance flat wood drill bits from Makita. These drill bits are ideal for most types of wood, soft or hard. Drill Bits feature a grooved head for improved centring and discharge. Also, a hexagonal shank prevents chuck slippage. Makita P-52093 set of drill bits is supplied in a sturdy plastic case and covers the most popular sizes: 12mm, 14mm, 16mm, 18mm, 20mm, 22mm, 25mm and 32mm.

Features and Benefits:

• Professional 8 piece flat wood drill bit set for hard and soft wood
• Grooved head for excellent centring
• Hexagon shank for secure chuck fitting
• Size markings on bits and holder for easy storage and identification of missing tools
• Rugged pocket-sized impact-resistant storage box
• Length: 150mm

Typical Applications:

Flat drill bits are rotary end-cutting tool constructed from a flat piece of steel provided with suitable cutting lips at the cutting end. They are primarily used in the woodworking & carpentry industry in a production of e.g.:
• Joists
• Joinery
• Furniture

FAQs:

Will these flat drill bits drill into plastic?

Yes, these drill bits are ideal for drilling into plastic, softwood, hardwood and even drywalls. They are not suitable for driling into metal or masonry.


Specifications

Attribute Value
Brand Makita
Drill Bit Type Flat Wood Drill Bit
Minimum Size 12 mm
Maximum Size 32 mm
Number of Pieces 8
Checking stock...
IDR
573,643.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1573,643.41
*price per unit indicative
"Makita 8 Piece Flat Wood Drill Bit Set, 12mm to 32mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda