Finder 230V ac/dc Interface Relay Module Plug In

RS Stock No.:
4547137
Mfr. Prt No.:
86.00.0.240.0000
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4547137
Product description Finder 230V ac/dc Interface Relay Module Plug In
Manufacturer / Brand Finder
Manufacturer part number 86.00.0.240.0000
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
RS stock number 4547137
Product description Finder 230V ac/dc Interface Relay Module Plug In
Manufacturer / Brand Finder
Manufacturer part number 86.00.0.240.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

LF454713-01

Specifications

Attribute Value
Brand Finder
Height 54 mm
Length 16.8 mm
Minimum Operating Temperature -20 °C
Series 86 Series
Maximum Operating Temperature +50 °C
Coil Voltage 230 V ac/dc
Dimensions 11.3 x 15.5 x 31 mm
Mounting Type Plug In
Depth 38 mm
Input Resistance 8500 Ω
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
936,353.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1936,353.03
*price per unit indicative
"Finder 230V ac/dc Interface Relay Module Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda