Facom Engineers Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece

RS Stock No.:
1234647
Mfr. Prt No.:
AT.J8PB
Brand:
Facom
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
RS stock number 1234647
Product description Facom Engineers Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece
Manufacturer / Brand Facom
Manufacturer part number AT.J8PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Sets

Facom ATP.J9PB 8-Piece Diamond Tip Screwdriver Set

Introducing the professional 8-piece PROTWIST (ATP.J9PB) Diamond Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel made screwdrivers offer unique designed multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Diamond coated blade ensures superior performance and increased durability.

Features and Benefits:

• Improved torque transfer
• Resistance to impact, abrasion and chemicals
• Ergonomic handles for added comfort
• Blades specially treated and machined for increased contact with the screw

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• Slotted: 4 x 100 - 5.5 x 125 to 6.5 x 150-8 x 150
• Pozidriv: PZ2 x 125 - PZ1 x 100
• Phillips: PH2 x 125 - PH1 x 100

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299


Specifications

Attribute Value
Brand Facom
Tip Type Phillips, Pozidriv, Slotted
Screwdriver Type Engineers
Number of Pieces 8
Checking stock...
IDR
1,991,546.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,991,546.43
*price per unit indicative
"Facom Engineers Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda