Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP

RS Stock No.:
3792869
Mfr. Prt No.:
PIC16F628-04/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3792869
Product description Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F628-04/P
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
RS stock number 3792869
Product description Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F628-04/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F627/628 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Receiver Transmitter (USART)


Specifications

Attribute Value
Brand Microchip
Family Name PIC16F
Package Type PDIP
Mounting Type Through Hole
Pin Count 18
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 128 x 8 words, 2048 x 14 words
Maximum Frequency 4 MHz
RAM Size 224 B
USB Channels 0
Number of PWM Units 1 x 16 bit
Number of SPI Channels 0
Typical Operating Supply Voltage 3 → 5.5 V
Number of CAN Channels 0
Number of PCI Channels 0
Number of Timers 3
Height 3.68 mm
Number of UART Channels 0
Program Memory Type Flash
Dimensions 22.99 x 6.6 x 3.68 mm
Timers 3 x 8 bit
Number of USART Channels 1
Timer Resolution 8 bit
Number of LIN Channels 0
Number of Ethernet Channels 0
PWM Resolution 16 bit
Minimum Operating Temperature 0 °C
Pulse Width Modulation 1 (16 bit) (CCP)
Width 6.6 mm
Length 22.99 mm
Number of I2C Channels 0
Instruction Set Architecture RISC
Maximum Operating Temperature +70 °C
Checking stock...
IDR
49,927.64
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
149,927.64
*price per unit indicative
"Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda