Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP

RS Stock No.:
3282053
Mfr. Prt No.:
PIC16C54C-04I/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3282053
Product description Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16C54C-04I/P
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
RS stock number 3282053
Product description Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16C54C-04I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16C5x 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C5x family of Microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)


Specifications

Attribute Value
Brand Microchip
Family Name PIC16C
Package Type PDIP
Mounting Type Through Hole
Pin Count 18
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 512 x 12 words
Maximum Frequency 4 MHz
RAM Size 25 B
USB Channels 0
Number of SPI Channels 0
Typical Operating Supply Voltage 2.5 → 5.5 V
Length 22.99 mm
Number of CAN Channels 0
Number of PCI Channels 0
Program Memory Type EPROM
Timer Resolution 8 bit
Height 3.68 mm
Number of LIN Channels 0
Number of USART Channels 0
Dimensions 22.99 x 6.6 x 3.68 mm
Minimum Operating Temperature -40 °C
Timers 1 x 8 bit
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 1
Number of I2C Channels 0
Instruction Set Architecture RISC
Maximum Operating Temperature +85 °C
Width 6.6 mm
Checking stock...
IDR
35,662.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,662.60
*price per unit indicative
"Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda