Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP

RS Stock No.:
1310375
Mfr. Prt No.:
ATMEGA8L-8PU
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1310375
Product description Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA8L-8PU
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
RS stock number 1310375
Product description Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA8L-8PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535


Specifications

Attribute Value
Brand Microchip
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 4.06 mm
PWM Channels 3
Width 7.49 mm
ADC Resolution 10 bit
Device Core AVR
Program Memory Size 8 kB
Timers 1(1 x 16 bit), 1(2 x 8 bit)
Minimum Operating Temperature -40 °C
Dimensions 34.79 x 7.49 x 4.06 mm
RAM Size 1 kB
Typical Operating Supply Voltage 2.7 → 5.5 V
Pin Count 28
ADCs 6 x 10 bit
Pulse Width Modulation 1 (3 Channel)
Instruction Set Architecture RISC
Mounting Type Through Hole
ADC Channels 6
Number of ADC Units 1
Program Memory Type Flash
Maximum Frequency 8 MHz
Package Type PDIP
Maximum Operating Temperature +85 °C
USB Channels 0
Number of PWM Units 1
Length 34.79 mm
Number of Timers 2
Family Name ATmega
Checking stock...
IDR
106,358.46
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1106,358.4653,179.23
*price per unit indicative
"Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda