Dormer HSS-E Centre Drill Bit, 3 mm, 8 mm x 100 mm
- RS Stock No.:
- 1363954
- Mfr. Prt No.:
- A2423.0X8.0
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363954 |
| Product description | Dormer HSS-E Centre Drill Bit, 3 mm, 8 mm x 100 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A2423.0X8.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
HSS-E Centre Drill (A242)
High-quality centre drills manufactured from premium Cobalt steel for increased wear resistance and tool life. For drilling components which require machining between centres. Produces a 60° countersink angle. Longer overall length for applications where an increased reach is required.
Features and Benefits
• Manufactured from Cobalt material for increased tool life
• Produces a 60° countersink angle
• Longer overall length
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 100 mm |
| Diameter | 3 mm, 8 mm |
| Material | HSS-E |
| Drill Bit Type | Centre Drill Bit |