RS PRO Interchangeable Phillips, Slotted, Torx Screwdriver Set 7 Piece

RS Stock No.:
0252949
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
RS stock number 0252949
Product description RS PRO Interchangeable Phillips, Slotted, Torx Screwdriver Set 7 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

7 Piece Reversible Blade Screwdriver Set which includes the box

RS Pro high-quality interchangeable and reversible blade screwdriver set which offers great flexibility. This screwdriver set enables smaller kits to be made up to cover a large range of sizes. The screwdriver handle gives maximum comfort while still delivering exceptional power. Supplied in a plastic box with a folding lid and includes the following types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
6 double-ended 4 mm blades of special high alloy steel
Hardened and chromium plated with anti-peel tips
Screwdriver handle with solid brass collar allows blade length adjustment from 10 mm to 95 mm
Chrome Steel blade
Supplied in a plastic box with folding lid

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Box with folding lid
Slotted:
1.5 mm
2.0 mm
3.0 mm
4.0 mm
Phillips:
PH0
PH00
PH000
Torx:
T5
T6
T7
T8


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 7
Screwdriver Type Interchangeable
Tip Size Slotted: 1.5; 2; 3; 4 mm; Phillips: PH0; PH00; PH000; Torx: T5; T6; T7; T8
Tip Type Phillips, Slotted, Torx
Checking stock...
IDR
311,208.63
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1311,208.63
*price per unit indicative
"RS PRO Interchangeable Phillips, Slotted, Torx Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products