RS PRO 750 Piece Insulated Terminal Crimp terminal Kit

RS Stock No.:
6139974
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
RS stock number 6139974
Product description RS PRO 750 Piece Insulated Terminal Crimp terminal Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 750 Piece Insulated Crimp Terminal Kit

From RS PRO a handy crimp terminal kit containing an assortment of 750 high-quality colour coded insulated crimp terminals. The crimp terminals include insulated ring terminals, insulated spade terminals and insulated butt splice terminals in a range of popular sizes. This insulated crimp terminal kit is supplied in a sturdy plastic box with convenient compartments for ease of terminal selection. An integrated carrying handle makes this kit easy to carry around and ensures you are equipped with all the necessary crimp terminal connector sizes when it comes to terminating wire or cables wherever you are working.

What Is a Crimp Terminal?

Crimp terminals are solderless electrical terminals or connectors that are used to terminate stranded wire. These electrical connectors are simply crimped on to the end of a wire or cable using pliers or a crimp tool to provide an electrical connection. Once this is done the terminated wires and cables can be joined together, for instance in a cable harness or connected to a mating electrical connector or a terminal post in a piece of electrical equipment.

Features and Benefits

• Contains 750 widely used terminal types and sizes
• Colour coded insulation for easy terminal size identification
• Plastic sleeve on terminals provides insulation and wire support
• Tin plating for good corrosion protection.
• Excellent electrical connection
• Sturdy plastic carrying case with compartments for ease of selection
• Integrated handles for easy portability

Application information

Insulated crimps and splices can be used for wire termination and splicing in a wide range of applications. These applications include household appliances, automotive, control panel wiring, electronic manufacturing, industrial control systems, power supplies, industrial machines, and communications equipment

Questions and Answers

How to Crimp a Terminal

Select the correct size crimp terminal and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Using a ratchet crimping tool or crimping pliers insert the tubular end of the crimp terminal into the correct crimping section (indicated by sizes marked on the tool). Insert the wire into the terminal and squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into the connecting terminal.

Suitable Crimping Tools

For suitable crimping tool see stock number 125-1964


Specifications

Attribute Value
Brand RS PRO
Type 750 Piece
Kit Contents 0.5mm² → 6mm² Ring, Spade and Butt Splice terminals
Connector Type Insulated Terminal
Checking stock...
IDR
2,111,330.81
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,111,330.81
*price per unit indicative
"RS PRO 750 Piece Insulated Terminal Crimp terminal Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda