Wera 1/4 in Hex Adjustable Torque Screwdriver, 11 → 29 in. lbs.
- RS Stock No.:
- 7383658
- Mfr. Prt No.:
- 074711
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383658 |
| Product description | Wera 1/4 in Hex Adjustable Torque Screwdriver, 11 → 29 in. lbs. |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 074711 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Kraftform Adjustable Torque Screwdriver
Rapidadaptor quick release torque screwdriver.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Specifications
| Attribute | Value |
| Brand | Wera |
| Torque Range | 11 → 29 in. lbs. |
| Drive Size | 1/4 in |
| Overall Length | 155 mm |
| Type | Adjustable |
| Accuracy | ±6 % |
| Drive Shape | Hex |