Bulgin Front Mount Connector, 3 Contacts, Socket

RS Stock No.:
8072747
Mfr. Prt No.:
PXM7012/03S/ST
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8072747
Product description Bulgin Front Mount Connector, 3 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number PXM7012/03S/ST
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
RS stock number 8072747
Product description Bulgin Front Mount Connector, 3 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number PXM7012/03S/ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer 7000 Series

7000 Series Buccaneer Metal Panel Mount Receptacle Connectors

These durable metal Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors offer EMI protection and are ideal for blind mating applications.

Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

APPROVALS : cULS, UL, VDE, CCC

1/4 turn locking mechanism
positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Scoop proof contacts


Specifications

Attribute Value
Brand Bulgin
Termination Method Screw
Series Buccaneer 7000
Mating Type Quick Connect
IP Rating IP66, IP68, IP69K
Number of Contacts 3
Contact Gender Female
Plug/Socket Socket
Voltage Rating 600.0 V
Contact Plating Nickel
Current Rating 25.0 A
Housing Material Zinc
Contact Material Brass
Mounting Type Front Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Shell Size 46
Checking stock...
IDR
636,577.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1636,577.41
*price per unit indicative
"Bulgin Front Mount Connector, 3 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products