RS PRO Standard Torx Screwdriver Set 7 Piece

RS Stock No.:
1253060
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253060
Product description RS PRO Standard Torx Screwdriver Set 7 Piece
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
RS stock number 1253060
Product description RS PRO Standard Torx Screwdriver Set 7 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Screwdrivers and Bit Set

RS Pro 7 Piece Torx Screwdriver Set

RS Pro 7 Piece Torx Screwdriver Set. Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power.

Features and Benefits

• Precision hardened Chrome-Vanadium-Molybdenum steel
• 7 Piece Torx Screwdriver Sets
• Improved handle ergonomics
• High force transfer with less power
• Reduced strain during intensive use

Torx Screwdriver Set

• Torx Screwdrivers (T10 x 80, T15 x 80, T20 x 100, T25 x 100, T27 x 115, T30 x 115, T40 x 130 mm)


Specifications

Attribute Value
Brand RS PRO
Screwdriver Type Standard
Number of Pieces 7
Tip Size T10, T15, T20, T25, T27, T30, T40
Tip Type Torx
Checking stock...
IDR
1,068,933.99
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,068,933.99
*price per unit indicative
"RS PRO Standard Torx Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda