Facom 7 piece Anti-Vibration Punch Set
- RS Stock No.:
- 7845932
- Mfr. Prt No.:
- 249.GJ7
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7845932 |
Product description | Facom 7 piece Anti-Vibration Punch Set |
Manufacturer / Brand | Facom |
Manufacturer part number | 249.GJ7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom 7 Piece Drift Punch Set
Introducing the high-quality set of 7 punches from Facom. These professional standard hand tools have been made from tempered chrome-molybdenum steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• These punches have been designed with ergonomic shock-absorbing handles which offer a secure grip as well as a knurled body, which in turn ensures precise punching without clipping
• This 7-piece punch set comes complete in a handy storage box for safe storage and protection, as well as offering portability when required on a working site
• The sheaths offer maximum safety and protection by avoiding damage to fingers and burr-free punch holes
• Each punch has been heat-treated for safety and longer life with the shank end hardened to 58 HRc and the head end hardened to 43 HRc
• These punches are ideal for aligning bolt or rivet holes prior to inserting a fastener and offer a professional finish
• The steel surface of the punch has been chemically blackened to prevent oxidisation when exposed to the elements
• Complies with DIN6453 standards
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
What sizes are included in this punch set?
The punches in this set are available in the following lengths: 140 mm, 150 mm, 190 mm, 200 mm, 210 mm, 216 mm and 230 mm
Specifications
Attribute | Value |
Brand | Facom |
Punch Type | Anti-Vibration |
Shank Diameter | 2 → 10 mm |
Number of Pieces | 7 |