Bahco 7 drawer Solid Steel WheeledTool Chest, 965mm x 693mm x 510mm

RS Stock No.:
1762444
Mfr. Prt No.:
1472K7BLACK
Brand:
Bahco
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
RS stock number 1762444
Product description Bahco 7 drawer Solid Steel WheeledTool Chest, 965mm x 693mm x 510mm
Manufacturer / Brand Bahco
Manufacturer part number 1472K7BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bahco
Width 693 mm
Wheeled Yes
Tool Storage Type Tool Chest
Load Capacity 600 kg
Weight 76 kg
Number of Drawers 7
Dimensions 510 x 693 x 965 mm
Height 965 mm
Material Solid Steel
Length 510 mm
Checking stock...
IDR
18,438,927.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,438,927.77
*price per unit indicative
"Bahco 7 drawer Solid Steel WheeledTool Chest, 965mm x 693mm x 510mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda