RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm fixing hole

RS Stock No.:
9086836
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
RS stock number 9086836
Product description RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Concrete Screw

Concrete screw made of carbon steel, hardened and heat treated
Countersunk head, self-tapping
Zinc plated and yellow passivated
With white cover cap
For use in concrete, brick and some natural stone


Specifications

Attribute Value
Brand RS PRO
Thread Size M6
Type Concrete Screw
Length 80 mm
Fixing Hole Diameter 7.5 mm
Maximum Fixing Thickness 40 mm
Material Carbon Steel
Checking stock...
IDR
31,467.00
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
131,467.001,573.35
*price per unit indicative
"RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products