RS PRO Carbon Steel Concrete Anchor M6 x 100mm, 6mm fixing hole
- RS Stock No.:
- 9086845
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9086845 |
| Product description | RS PRO Carbon Steel Concrete Anchor M6 x 100mm, 6mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Concrete Screw
Concrete screw made of carbon steel, hardened and heat treated
Countersunk head, self-tapping
Zinc plated and yellow passivated
With white cover cap
For use in concrete, brick and some natural stone
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | M6 |
| Type | Concrete Screw |
| Length | 100 mm |
| Fixing Hole Diameter | 7.5 mm |
| Maximum Fixing Thickness | 60 mm |
| Material | Carbon Steel |