Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row

RS Stock No.:
6737795
Mfr. Prt No.:
211PL069S0049
Brand:
Delphi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6737795
Product description Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Delphi
Manufacturer part number 211PL069S0049
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
RS stock number 6737795
Product description Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Delphi
Manufacturer part number 211PL069S0049

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Features and benefits

• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.

• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.

• Terminal position assurance (TPA).

• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• Several colour codings are available allowing for better coupling management.

Applications

• Industrial controls
• Networking systems
• Automotive


Specifications

Attribute Value
Brand Delphi
Number of Contacts 6
Number of Rows 1
Pitch 3.33 mm
Gender Male
Mounting Type Cable Mount
Series 211PL
For Use With SICMA Coupling Connector
Body Orientation Straight
Length 34.95 mm
Width 17.1 mm
Housing Material PBT
Checking stock...
IDR
225,618.39
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1225,618.3945,123.68
*price per unit indicative
"Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda