RS PRO ESD Phillips, Slotted Screwdriver Set 6 Piece

RS Stock No.:
8640861
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
RS stock number 8640861
Product description RS PRO ESD Phillips, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro ESD Precision Screwdriver 6 Piece Set

A professional set of precision ESD Anti-Static screwdrivers which have been designed for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two items come into contact with each other. For example, you can have a static shock after walking across a room and touching the metal doorknob.
These screwdrivers are ideal for working on sensitive electronic components. This set contains the following screwdriver types:
Phillips: have a cross shape recess and were designed to be able to take more torque
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

SUPPLIED_WITH : Phillips
PH00 x 50 mm, PH0 x 50 mm, PH1 x 50 m

Features and Benefits

ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
Material handle: PP/TPR
Steel material: 8660
Finish: Nickel chromed, phosphonium manganese
Hardness: 56-58

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
ESD sensitive environments

Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry

FAQs
What do you get in the set?
Phillips Screwdriver:
PH00 x 50 mm
PH0 x 50 mm
PH1 x 50 mm

Slotted Screwdriver:
2.0 x 50 mm
2.4 x 50 mm
3.0 x 50 mm


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Screwdriver Type ESD
Number of Pieces 6
Tip Size PH0, PH00, PH1, SL2.0, SL2.4, SL3.0
Tip Type Phillips, Slotted
Checking stock...
IDR
473,683.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1473,683.24
*price per unit indicative
"RS PRO ESD Phillips, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products