Stanley VDE Pozidriv, Slotted Screwdriver Set 6 Piece

RS Stock No.:
1252155
Mfr. Prt No.:
0-65-443
Brand:
Stanley
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
RS stock number 1252155
Product description Stanley VDE Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Stanley
Manufacturer part number 0-65-443

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stanley FatMax 6 Piece 1000V Screwdriver Sets

Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Superior chrome vanadium bar
Smooth domed end for fast spinning action
Heavy duty plastic sheath running the length of the bar


Specifications

Attribute Value
Brand Stanley
Screwdriver Type VDE
Number of Pieces 6
Tip Size 2.5 mm, 3.5 mm, 5.5 mm, PZ1, PZ2
Tip Type Pozidriv, Slotted
Checking stock...
IDR
839,015.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1839,015.11
*price per unit indicative
"Stanley VDE Pozidriv, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda