Stanley Engineers Parallel, Phillips, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 1252102
- Mfr. Prt No.:
- 0-65-007
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252102 |
Product description | Stanley Engineers Parallel, Phillips, Slotted Screwdriver Set 6 Piece |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-65-007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Cushion Grip Screwdriver Sets
Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant
Soft grip handle for excellent comfort and control
Smooth domed end ensures fast spinning action with speed and comfort
Tip identification makes it easy to find the right screwdriver for each screw type
Large diameter handle which offers great torque needed for driving wood screws
High grade steel bar reducing the risk of tip breakage
Magnetic tips for easy pickup and screw locator
Specifications
Attribute | Value |
Brand | Stanley |
Screwdriver Type | Engineers |
Number of Pieces | 6 |
Tip Size | 5 mm, 6.5 mm, 3 x 75 mm, PH1, PH2 |
Tip Type | Parallel, Phillips, Slotted |