SMC 5/3 Pneumatic Solenoid Valve – Pilot/Pilot SY3000 Series 24V dc

RS Stock No.:
3670208
Mfr. Prt No.:
SY3460-5LOU-C6-Q
Brand:
SMC
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
RS stock number 3670208
Product description SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SY3460-5LOU-C6-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

SY Z Series Cassette Valves

Note

'L' type connector must be ordered separately

Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

L367018-01

Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 0.4 W
Function 5/3
Body Material Die Cast Zinc
Minimum Operating Temperature -10 °C
Mounting Style DIN Rail
Maximum Operating Pressure 0.7 MPa
Maximum Flow Rate 196 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series SY3000
Solenoid Fitted Yes
Thread Standard Rc
Minimum Operating Pressure 0.2 MPa
Actuation Type Pilot/Pilot
Number of Ports 5/3
Checking stock...
IDR
1,850,469.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,850,469.38
*price per unit indicative
"SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products