ABB Type C RCBO – 1+N, 10A Current Rating, DSE201 Series
- RS Stock No.:
- 9144042
- Mfr. Prt No.:
- 2CSR255051R1104 DSE201 C10 AC30 - N Blue
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9144042 |
| Product description | ABB Type C RCBO - 1+N, 10A Current Rating, DSE201 Series |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CSR255051R1104 DSE201 C10 AC30 - N Blue |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9144042 |
| Product description | ABB Type C RCBO - 1+N, 10A Current Rating, DSE201 Series |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CSR255051R1104 DSE201 C10 AC30 - N Blue |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Residual current devices
DSE201 Series Type C RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
| Attribute | Value |
| Brand | ABB |
| Series | DSE201 |
| Tripping Mechanism | Thermal-Magnetic |
| Circuit Breaker Type | RCBO |
| Overall Dimensions | 17.5 x 100 x 68.9 mm |
| Reset Actuator Type | Toggle Switch |
| Current Rating | 10 A |
| Trip Sensitivity | 30 mA |
| Tripping Characteristics | Type C |
| Overall Width | 100 mm |
| Overall Depth | 68.9 mm |
| Terminal Contact Type | Screw |
| Overall Length | 17.5 mm |
| Number of Poles | 1+N |
| Range | System M Pro |
| Mounting Style | DIN Rail |
| Rated AC Voltage | 240 V |