Europa EU 16A1P Curve B, 230 V ac, 240 V ac

RS Stock No.:
7982202
Mfr. Prt No.:
EUB116B
Brand:
Europa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7982202
Product description Europa EU 16A1P Curve B, 230 V ac, 240 V ac
Manufacturer / Brand Europa
Manufacturer part number EUB116B
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
RS stock number 7982202
Product description Europa EU 16A1P Curve B, 230 V ac, 240 V ac
Manufacturer / Brand Europa
Manufacturer part number EUB116B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Europacomponents Circuit Protection Devices

Residual current devices

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

APPROVALS : CE, SEMKO

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20


Specifications

Attribute Value
Brand Europa
Range EU
Series EUB
Number of Poles 1
Current Rating 16 A
Tripping Characteristics Type B
Rated AC Voltage 230 V ac, 240 V ac
Checking stock...
IDR
70,171.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,171.41
*price per unit indicative
"Europa EU 16A1P Curve B, 230 V ac, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products