Wera Flat Interchangeable Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved

RS Stock No.:
1230417
Mfr. Prt No.:
003407
Brand:
Wera
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
RS stock number 1230417
Product description Wera Flat Interchangeable Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 003407

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera VDE Interchangeable Slim Blades KK 60iS, 62iS, 65iS

Wera range of Kraftform Kompakt VDE interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature to be ordered separately


Specifications

Attribute Value
Brand Wera
Screwdriver Type Interchangeable
Tip Size 0.8 x 4 mm
VDE/1000V Approved Yes
Tip Type Flat
Blade Length 154 mm
Checking stock...
IDR
139,398.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1139,398.81
*price per unit indicative
"Wera Flat Interchangeable Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products