OPTI 650VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W – Line Interactive

RS Stock No.:
7140158
Mfr. Prt No.:
TS650B
Brand:
OPTI

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7140158
Product description OPTI 650VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W - Line Interactive
Manufacturer / Brand OPTI
Manufacturer part number TS650B
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
RS stock number 7140158
Product description OPTI 650VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W - Line Interactive
Manufacturer / Brand OPTI
Manufacturer part number TS650B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand OPTI
Model Thunder Shield
Power Rating 360 W
VA Rating 650 VA
Output Voltage 230 V
Input Voltage 230 V ac
Mounting Type Stand Alone
Backup Time 21 min
Number of Outlets 2
Type Line Interactive
Length 320 mm
Width 97 mm
Depth 135 mm
Checking stock...
IDR
1,525,939.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,525,939.72
*price per unit indicative
"OPTI 650VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W - Line Interactive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products